-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7883
|
Newark | Transistor, bjt, npn,40V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSP2222ATA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0410 | Buy Now |
DISTI #
31Y2184
|
Newark | Trans, Npn, 40V, 0.6A, 150Deg C, 0.625W, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KSP2222ATA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12885 |
|
$0.0930 / $0.4040 | Buy Now |
DISTI #
KSP2222ATACT-ND
|
DigiKey | TRANS NPN 40V 0.6A TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5167 In Stock |
|
$0.0451 / $0.3800 | Buy Now |
DISTI #
KSP2222ATA
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSP2222ATA) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0433 / $0.0517 | Buy Now |
DISTI #
31Y2184
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 31Y2184) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 325 Partner Stock |
|
$0.2390 / $0.4040 | Buy Now |
DISTI #
82C7883
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin TO-92 Ammo - Bulk (Alt: 82C7883) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 4 Days Container: Bulk | 6000 Partner Stock |
|
$0.0900 | Buy Now |
DISTI #
512-KSP2222ATA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 8171 |
|
$0.0500 / $0.3800 | Buy Now |
|
Future Electronics | KSP2222ATA Series 40 V 600 mA NPN General purpose Amplifier - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0444 / $0.0503 | Buy Now |
|
Future Electronics | KSP2222ATA Series 40 V 600 mA NPN General purpose Amplifier - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0444 / $0.0503 | Buy Now |
|
Future Electronics | KSP2222ATA Series 40 V 600 mA NPN General purpose Amplifier - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0444 / $0.0503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSP2222ATA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP2222ATA
onsemi
NPN Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for KSP2222ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP2222ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP2222ATA vs KSP2222A |
KSP2222ABU | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | KSP2222ATA vs KSP2222ABU |
KSP2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | KSP2222ATA vs KSP2222A |
KSP2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | KSP2222ATA vs KSP2222A |
KSP2222ATA | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | KSP2222ATA vs KSP2222ATA |
P2N2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | KSP2222ATA vs P2N2222A |
KSP2222AJ18Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP2222ATA vs KSP2222AJ18Z |
P2N2222ARLRM | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | KSP2222ATA vs P2N2222ARLRM |
P2N2222ARL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | KSP2222ATA vs P2N2222ARL |
KSP2222J18Z | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP2222ATA vs KSP2222J18Z |