Part Details for MM74HC138MTC by onsemi
Overview of MM74HC138MTC by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MM74HC138MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9110
|
Newark | Decoder/Demultiplexer, 3:8, Tssop-16, Logic Family/Base Number:74Hc138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Product Range:- Rohs Compliant: Yes |Onsemi MM74HC138MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1034 |
|
$0.1130 | Buy Now |
DISTI #
MM74HC138MTCFS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
66 In Stock |
|
$0.5490 / $0.6400 | Buy Now |
DISTI #
MM74HC138MTC
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC138MTC) RoHS: Compliant Min Qty: 2304 Package Multiple: 96 Container: Tube | 3113 |
|
RFQ | |
DISTI #
82C9110
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail - Bulk (Alt: 82C9110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 / $0.4370 | Buy Now |
DISTI #
V79:2366_17786264
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1505 | Americas - 1 |
|
$0.0459 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, Inverted Output, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 46836 |
|
$0.1888 / $0.2221 | Buy Now |
DISTI #
MM74HC138MTC
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC138MTC) RoHS: Compliant Min Qty: 2304 Package Multiple: 96 Container: Tube | 3113 |
|
RFQ | |
DISTI #
82C9110
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Rail - Bulk (Alt: 82C9110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 / $0.4370 | Buy Now |
Part Details for MM74HC138MTC
MM74HC138MTC CAD Models
MM74HC138MTC Part Data Attributes:
|
MM74HC138MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC138MTC
onsemi
3 to 8 Line Decoder, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 252 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MM74HC138MTC
This table gives cross-reference parts and alternative options found for MM74HC138MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC138MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC138PW,118 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin | NXP Semiconductors | MM74HC138MTC vs 74HC138PW,118 |
SN74HC138PWE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MM74HC138MTC vs SN74HC138PWE4 |
SN74HC138PWTE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MM74HC138MTC vs SN74HC138PWTE4 |
HD74HC138T-EL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MM74HC138MTC vs HD74HC138T-EL |
HD74HC138T-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | MM74HC138MTC vs HD74HC138T-EL |
SN74HC138QPWRQ1 | Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | MM74HC138MTC vs SN74HC138QPWRQ1 |
HD74HC138T | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MM74HC138MTC vs HD74HC138T |
SN74HC138PWT | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MM74HC138MTC vs SN74HC138PWT |
SN74HC138PWR | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MM74HC138MTC vs SN74HC138PWR |
SN74HC138PW | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MM74HC138MTC vs SN74HC138PW |