Part Details for 74HC138PW,118 by NXP Semiconductors
Overview of 74HC138PW,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for 74HC138PW,118
74HC138PW,118 CAD Models
74HC138PW,118 Part Data Attributes
|
74HC138PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC138PW,118
NXP Semiconductors
74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC138PW,118
This table gives cross-reference parts and alternative options found for 74HC138PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC138PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC138ADTR2 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74HC138PW,118 vs MC74HC138ADTR2 |
HD74HC138TELL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16 | Renesas Electronics Corporation | 74HC138PW,118 vs HD74HC138TELL |
SN74HC138PWLE | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | 74HC138PW,118 vs SN74HC138PWLE |
MC74HC138ADT | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74HC138PW,118 vs MC74HC138ADT |
74HC138PW | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74HC138PW,118 vs 74HC138PW |
74HC138PW,112 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | Nexperia | 74HC138PW,118 vs 74HC138PW,112 |
935174380698 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16, Decoder/Driver | NXP Semiconductors | 74HC138PW,118 vs 935174380698 |
SN74HC138PWTE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74HC138PW,118 vs SN74HC138PWTE4 |
HD74HC138T | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | 74HC138PW,118 vs HD74HC138T |
74HC138PW | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | 74HC138PW,118 vs 74HC138PW |