Part Details for MF-R250-0-10-99 by Bourns Inc
Overview of MF-R250-0-10-99 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R250-0-10-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bag Automotive RoHS: Compliant |
1495 In Stock |
|
$0.3810 / $2.7100 | Buy Now |
DISTI #
51582588
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bulk Automotive RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1444 | Americas - 1480 |
|
$0.5228 / $3.5894 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Bag Automotive RoHS: Compliant |
1495 In Stock |
|
$0.3810 / $2.7100 | Buy Now |
Part Details for MF-R250-0-10-99
MF-R250-0-10-99 CAD Models
MF-R250-0-10-99 Part Data Attributes:
|
MF-R250-0-10-99
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R250-0-10-99
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | MINIMUM RESISTANCE IS 0.025 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for MF-R250-0-10-99
This table gives cross-reference parts and alternative options found for MF-R250-0-10-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R250-0-10-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE250-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R250-0-10-99 vs RUE250-1 |
PFRA.250.2.010 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | MF-R250-0-10-99 vs PFRA.250.2.010 |
RUEF300-AP | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MF-R250-0-10-99 vs RUEF300-AP |
RUE300-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R250-0-10-99 vs RUE300-AP |
PFRA.250.3.010 | PTC Resettable Fuse, Through Hole Mount | Schurter Electronic Components | MF-R250-0-10-99 vs PFRA.250.3.010 |
PFRA.300.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | MF-R250-0-10-99 vs PFRA.300.3 |
RUE250-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R250-0-10-99 vs RUE250-2 |
RUE300 | PTC Thermistor, Through Hole Mount, RADIAL LEADED | TE Connectivity | MF-R250-0-10-99 vs RUE300 |
RUE250 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R250-0-10-99 vs RUE250 |
RUEF300-2 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | MF-R250-0-10-99 vs RUEF300-2 |