Part Details for PFRA.250.2.010 by Schurter Electronic Components
Overview of PFRA.250.2.010 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFRA.250.2.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1882
|
Newark | Pfra Ptc Fuse Tht 2.5 A/Carton Box |Schurter PFRA.250.2.010 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.7240 | Buy Now |
DISTI #
PFRA.250.2.010
|
Avnet Americas | PFRA PTC FUSE THT 2.5 A - Boxed Product (Development Kits) (Alt: PFRA.250.2.010) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Box | 0 |
|
$0.4697 / $0.5508 | Buy Now |
DISTI #
693-PFRA.250.2.010
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 2.5 RoHS: Compliant | 1635 |
|
$0.5220 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.5350 | Buy Now |
|
Onlinecomponents.com | PFRA PTC FUSE THT 2.5 A RoHS: Compliant | 3000 Factory Stock |
|
$0.4779 / $1.0010 | Buy Now |
|
Quest Components | 3600 |
|
$0.4800 / $1.6000 | Buy Now | |
DISTI #
PFRA.250.2.010
|
Avnet Americas | PFRA PTC FUSE THT 2.5 A - Boxed Product (Development Kits) (Alt: PFRA.250.2.010) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Box | 0 |
|
$0.4697 / $0.5508 | Buy Now |
|
Master Electronics | PFRA PTC FUSE THT 2.5 A RoHS: Compliant | 3000 Factory Stock |
|
$0.4779 / $1.0010 | Buy Now |
Part Details for PFRA.250.2.010
PFRA.250.2.010 CAD Models
PFRA.250.2.010 Part Data Attributes:
|
PFRA.250.2.010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.250.2.010
Schurter Electronic Components
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | 0.02 TO 0.05 OHMS AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.2 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for PFRA.250.2.010
This table gives cross-reference parts and alternative options found for PFRA.250.2.010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.250.2.010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE250-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | PFRA.250.2.010 vs RUE250-1 |
RUEF300-AP | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | PFRA.250.2.010 vs RUEF300-AP |
RUE300-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | PFRA.250.2.010 vs RUE300-AP |
PFRA.250.3.010 | PTC Resettable Fuse, Through Hole Mount | Schurter Electronic Components | PFRA.250.2.010 vs PFRA.250.3.010 |
PFRA.300.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | PFRA.250.2.010 vs PFRA.300.3 |
RUE250-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | PFRA.250.2.010 vs RUE250-2 |
RUE300 | PTC Thermistor, Through Hole Mount, RADIAL LEADED | TE Connectivity | PFRA.250.2.010 vs RUE300 |
RUE250 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | PFRA.250.2.010 vs RUE250 |
RUEF300-2 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | PFRA.250.2.010 vs RUEF300-2 |