Part Details for RUEF300-AP by TE Connectivity
Overview of RUEF300-AP by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF300-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0817
|
Newark | Ruef300-Ap |Raychem Te Connectivity RUEF300-AP Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$0.2840 / $0.3490 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Ammo RoHS: Compliant |
7000 Partner Stock |
|
$0.2703 / $0.4631 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Ammo RoHS: Compliant |
7602 Partner Stock |
|
$0.2650 / $0.4540 | Buy Now |
Part Details for RUEF300-AP
RUEF300-AP CAD Models
RUEF300-AP Part Data Attributes:
|
RUEF300-AP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF300-AP
TE Connectivity
PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.020-0.050 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.08 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF300-AP
This table gives cross-reference parts and alternative options found for RUEF300-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF300-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUEF300-2 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF300-AP vs RUEF300-2 |
RUE300 | PTC Thermistor, Through Hole Mount, RADIAL LEADED | TE Connectivity | RUEF300-AP vs RUE300 |
RUE300-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF300-AP vs RUE300-AP |