Part Details for MCP73871T-2AAI/ML by Microchip Technology Inc
Overview of MCP73871T-2AAI/ML by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP73871T-2AAI/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4960
|
Newark | Usb/Ac Battery Charger With Power Path Management 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP73871T-2AAI/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
MCP73871T-2AAI/MLTR-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20QFN Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8200 | Buy Now |
DISTI #
MCP73871T-2AAI/ML
|
Avnet Americas | Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6 V, 4.2 V, 1A, 20 Pins, QFN-EP - Tape and Reel (Alt: MCP73871T-2AAI/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
579-MCP73871T2AAIML
|
Mouser Electronics | Battery Management USB/AC Battery Charger RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
DISTI #
MCP73871T-2AAI/ML
|
Microchip Technology Inc | Fully-Integrated Single Cell Lithium-Ion/Lithium-Polymer Charge Management Contr, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
578 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
DISTI #
70453349
|
RS | USB/AC Battery Charger w/ Power Path Management20 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MCP73871T-2AAI/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP T/R RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
DISTI #
MCP73871T-2AAI/ML
|
Avnet Americas | Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6 V, 4.2 V, 1A, 20 Pins, QFN-EP - Tape and Reel (Alt: MCP73871T-2AAI/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.8200 / $2.4100 | Buy Now |
|
Ameya Holding Limited | IC USB/AC BATT CHRGR W/PPM 20QFN | 713 |
|
RFQ |
Part Details for MCP73871T-2AAI/ML
MCP73871T-2AAI/ML CAD Models
MCP73871T-2AAI/ML Part Data Attributes:
|
MCP73871T-2AAI/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73871T-2AAI/ML
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.75 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.479 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MCP73871T-2AAI/ML
This table gives cross-reference parts and alternative options found for MCP73871T-2AAI/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73871T-2AAI/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73871-2AAI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871T-2AAI/ML vs MCP73871-2AAI/ML |