Part Details for MCP73871-4CAI/ML by Microchip Technology Inc
Overview of MCP73871-4CAI/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP73871-4CAI/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8147
|
Newark | Usb/Ac Battery Charger With Power Path Management 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP73871-4CAI/ML Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
MCP73871-4CAI/ML-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20QFN Min Qty: 273 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8200 | Buy Now |
DISTI #
MCP73871-4CAI/ML
|
Avnet Americas | Stand-Alone System Load Sharing and Li-Ion/Li-Polymer Battery Charge Management Controller 4.4V Charge Voltage 20-Pin QFN Tube - Rail/Tube (Alt: MCP73871-4CAI/ML) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
579-MCP73871-4CAI/ML
|
Mouser Electronics | Battery Management USB/AC Battery Charger w/Pwr Mgmt RoHS: Compliant | 262 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73871-4CAI/ML
|
Microchip Technology Inc | USB/AC Battery Charger with Power Path Management, Projected EOL: 2034-07-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.4V 20-Pin QFN EP Tube | 0 |
|
$1.5600 / $1.8200 | Buy Now |
DISTI #
MCP73871-4CAI
|
TME | IC: PMIC, battery charging controller, 4.4V, 1 x Li-Ion / Li-Po Min Qty: 1 | 0 |
|
$1.6300 / $2.0900 | RFQ |
|
NAC | USB/AC Battery Charger with Power Path Management - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Tube | 0 |
|
$1.9400 / $2.3800 | Buy Now |
|
Master Electronics | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.4V 20-Pin QFN EP Tube | 0 |
|
$1.5600 / $1.8200 | Buy Now |
Part Details for MCP73871-4CAI/ML
MCP73871-4CAI/ML CAD Models
MCP73871-4CAI/ML Part Data Attributes:
|
MCP73871-4CAI/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73871-4CAI/ML
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.75 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.678 V | |
Supply Voltage-Nom (Vsup) | 5.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MCP73871-4CAI/ML
This table gives cross-reference parts and alternative options found for MCP73871-4CAI/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73871-4CAI/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73871T-4CAI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-4CAI/ML vs MCP73871T-4CAI/ML |