-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6175
|
Newark | Batt Charger, 4.2V, -40 To 85Deg C, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current Max:1A, Battery Ic Case Style:Qfn, No. Of Pins:20Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |Microchip MCP73871T-2CCI/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7888 |
|
$1.8900 / $2.5100 | Buy Now |
DISTI #
54M4962
|
Newark | Usb/Ac Battery Charger With Power Path Management 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP73871T-2CCI/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
41AH8514
|
Newark | Batt Charger, Li-Ion/Pol, -40 To 85Deg C, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current Max:1A, Battery Ic Case Style:Qfn, No. Of Pins:20Pins, No. Of Series Cells:1, Product Range:- Rohs Compliant: Yes |Microchip MCP73871T-2CCI/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 | Buy Now |
DISTI #
MCP73871T-2CCI/MLCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11404 In Stock |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73871T-2CCI/ML
|
Avnet Americas | Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6 V, 4.2 V, 1A, 20 Pins, QFN-EP - Tape and Reel (Alt: MCP73871T-2CCI/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
579-MCP73871T2CCIML
|
Mouser Electronics | Battery Management USB/AC Battery Charger RoHS: Compliant | 1805 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73871T-2CCI/ML
|
Microchip Technology Inc | FULLY INTEGRATED SINGLE CELL LITHIUM ION/LITHIUM POLYMER CHARGE MANAGEMENT CONTR, Projected EOL: 2034-07-17 RoHS: Compliant pbFree: Yes | 121235 |
|
$1.7300 / $2.4100 | Buy Now |
DISTI #
70454504
|
RS | USB/AC Battery Charger w/ Power Path Management20 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MCP73871T-2CCI/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Future Electronics | MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | Stand-Alone System - Load Sharing - Li-Ion/Li-Polymer Battery Charge Management Controller - USB/AC - 4.2V - Industrial Temperature - 20LD QFN RoHS: Compliant |
1400 In Stock 194435 Factory Stock |
|
$1.7200 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73871T-2CCI/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73871T-2CCI/ML
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.75 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.479 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.2V | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP73871T-2CCI/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73871T-2CCI/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73871-2CCI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871T-2CCI/ML vs MCP73871-2CCI/ML |