Part Details for MCP2518FDT-E/SLVAO by Microchip Technology Inc
Overview of MCP2518FDT-E/SLVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2518FDT-E/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP2518FDT-E/SLVAOTR-ND
|
DigiKey | STAND-ALONE LOW POWER CAN FD CON Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 111462 |
|
RFQ | ||
DISTI #
MCP2518FDT-E/SLVAO
|
Avnet Silica | CAN FD Controller 8Mbps Normal/Sleep 2.7V to 5.5V 14-Pin SOIC T/R (Alt: MCP2518FDT-E/SLVAO) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP2518FDT-E/SLVAO
MCP2518FDT-E/SLVAO CAD Models
MCP2518FDT-E/SLVAO Part Data Attributes:
|
MCP2518FDT-E/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2518FDT-E/SLVAO
Microchip Technology Inc
Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MCP2518FDT-E/SLVAO
This table gives cross-reference parts and alternative options found for MCP2518FDT-E/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2518FDT-E/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2518FDT-H/SL | EEPROM | Microchip Technology Inc | MCP2518FDT-E/SLVAO vs MCP2518FDT-H/SL |
MCP2518FD-H/SLVAO | Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 | Microchip Technology Inc | MCP2518FDT-E/SLVAO vs MCP2518FD-H/SLVAO |
MCP2518FDT-H/SLVAO | Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 | Microchip Technology Inc | MCP2518FDT-E/SLVAO vs MCP2518FDT-H/SLVAO |
MCP2518FDT-E/SL | EEPROM | Microchip Technology Inc | MCP2518FDT-E/SLVAO vs MCP2518FDT-E/SL |