-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8895
|
Newark | Can Bus, Controller, Spi, 3, 2, 2.7 V, 5.5 V, Dip Rohs Compliant: Yes |Microchip MCP2515-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1563 |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
MCP2515-I/P-ND
|
DigiKey | IC CAN CONTROLLER W/SPI 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1851 In Stock |
|
$2.2000 / $2.7100 | Buy Now |
DISTI #
MCP2515-I/P
|
Avnet Americas | CAN 1Mbps Sleep/Standby 3.3V/5V Industrial 18-Pin PDIP Tube - Rail/Tube (Alt: MCP2515-I/P) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0600 / $2.7100 | Buy Now |
DISTI #
579-MCP2515-I/P
|
Mouser Electronics | CAN Interface IC W/ SPI Interface RoHS: Compliant | 4582 |
|
$2.2000 / $2.7100 | Buy Now |
DISTI #
V99:2348_06445419
|
Arrow Electronics | CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 | Americas - 120 |
|
$2.3620 | Buy Now |
DISTI #
MCP2515-I/P
|
Microchip Technology Inc | Two-wire, stand alone CAN controller, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes |
8350 Alternates Available |
|
$1.9600 / $2.7100 | Buy Now |
DISTI #
70045398
|
RS | Microchip MCP2515-I/P, CAN Controller 1Mbit/s CAN 2.0B, 18-Pin PDIP | Microchip Technology Inc. MCP2515-I/P RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7100 | RFQ |
|
Future Electronics | MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.2300 / $2.5700 | Buy Now |
|
Onlinecomponents.com | CanBus Controller - 1Mbps - 3.3V/5V - Sleep/Standby - PDIP - 18-Pin. RoHS: Compliant |
600 In Stock |
|
$2.0400 / $2.5400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2515-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515-I/P
Microchip Technology Inc
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (words) | 14 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, CAN |
This table gives cross-reference parts and alternative options found for MCP2515-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2515-E/PRB2 | CAN controller with SPI interface, 125 deg C, -40C to +125C, 18-PDIP, TUBE | Microchip Technology Inc | MCP2515-I/P vs MCP2515-E/PRB2 |
MCP2515-I/PRB2 | CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-PDIP, TUBE | Microchip Technology Inc | MCP2515-I/P vs MCP2515-I/PRB2 |