Filter Your Search
1 - 3 of 3 results
|
MCP2515-I/P
Microchip Technology Inc
|
$1.7618 | Yes | Yes | Active | 14 | SPI | 0.125 MBps | 40 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 8 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | 8542.31.00.01 | Microchip | |||
|
MCP2515-I/PRB4
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | SPI | 0.125 MBps | 40 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 | ||||||||
|
MCP2515-I/PRB2
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | SPI | 0.125 MBps | 40 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT ;BYTE | NRZ | YES | 1 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 |