-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6790
|
Newark | Qfn Can Controller With Spi Interface Rohs Compliant: Yes |Microchip MCP2515-I/ML Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 2093 |
|
$2.2100 / $2.2500 | Buy Now |
DISTI #
30AC9805
|
Newark | Can Controller W/ Spi, Qfn-20, Ic Interface Type:Can, Spi, No. Of Tx Buffers:3, No. Of Rx Buffers:2, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip MCP2515-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 886 |
|
$2.2600 / $2.5400 | Buy Now |
DISTI #
27X9310
|
Newark | Can Controller, -40 To 85Deg C, Ic Interface Type:Can, Spi, No. Of Tx Buffers:3, No. Of Rx Buffers:2, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP2515-I/ML Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
MCP2515-I/ML-ND
|
DigiKey | IC CAN CTLR SPI 2ND GEN 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6919 In Stock |
|
$2.1750 / $2.6900 | Buy Now |
DISTI #
MCP2515-I/ML
|
Avnet Americas | CAN Sleep/Standby 5.5V 20-Pin QFN - Rail/Tube (Alt: MCP2515-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2093 |
|
$2.0500 / $2.6900 | Buy Now |
DISTI #
579-MCP2515-I/ML
|
Mouser Electronics | CAN Interface IC CAN controller w/SPI interface RoHS: Compliant | 14256 |
|
$2.1700 / $2.6500 | Buy Now |
DISTI #
E54:1762_07559103
|
Arrow Electronics | CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 4 Weeks Date Code: 2344 | Europe - 91 |
|
$2.0710 | Buy Now |
DISTI #
VBF:5286_06445418
|
Arrow Electronics | CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2251 | Americas - 3 |
|
$2.2320 / $2.3800 | Buy Now |
DISTI #
MCP2515-I/ML
|
Microchip Technology Inc | CAN controller with SPI interface, Projected EOL: 2034-10-18 RoHS: Compliant pbFree: Yes |
10369 Alternates Available |
|
$1.9500 / $2.6900 | Buy Now |
DISTI #
70451572
|
RS | Microchip MCP2515-I/ML, CAN Controller 1Mbit/s CAN 2.0B, 20-Pin QFN | Microchip Technology Inc. MCP2515-I/ML RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 / $2.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2515-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515-I/ML
Microchip Technology Inc
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 14 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, CAN |
This table gives cross-reference parts and alternative options found for MCP2515-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2515-E/ML | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP2515-I/ML vs MCP2515-E/ML |
MCP2515T-E/MLVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC20 | Microchip Technology Inc | MCP2515-I/ML vs MCP2515T-E/MLVAO |