-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6046
|
Newark | Analogue Mux/Demux, 2 Ch, 4:1, Wsoic-16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:190Ohm, Supply Voltage Range:2V To 12V, Analogue Multiplexer Case:Wsoic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Onsemi MC74HC4052ADWR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 968 |
|
$0.5400 / $0.9880 | Buy Now |
DISTI #
98AC1773
|
Newark | Log Cmos Mltiplxr Dual Rohs Compliant: Yes |Onsemi MC74HC4052ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 | Buy Now |
DISTI #
70K3157
|
Newark | Ic, analog Mux, single,4-Channel, hc-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC4052ADWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 / $0.4920 | Buy Now |
DISTI #
MC74HC4052ADWR2GOSCT-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23 In Stock |
|
$0.3573 / $0.9500 | Buy Now |
DISTI #
MC74HC4052ADWR2G
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin SOIC W T/R - Tape and Reel (Alt: MC74HC4052ADWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2629 / $0.3138 | Buy Now |
DISTI #
863-MC74HC4052ADWR2G
|
Mouser Electronics | Multiplexer Switch ICs LOG CMOS MLTIPLXR DUAL RoHS: Compliant | 396 |
|
$0.3570 / $0.9000 | Buy Now |
DISTI #
V72:2272_07322571
|
Arrow Electronics | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2228 Container: Cut Strips | Americas - 94 |
|
$0.3665 / $0.5883 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Analog Multiplexers / Demultiplexers - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3500 / $0.3850 | Buy Now |
DISTI #
66225011
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2228 | Americas - 94 |
|
$0.3665 / $0.5142 | Buy Now |
|
Quest Components | 1148 |
|
$0.3840 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4052ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052ADWR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC4052ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4052DWR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4052ADWR2G vs MC74HC4052DWR2 |
MC74HC4052ADW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4052ADWR2G vs MC74HC4052ADW |
MC74HC4052ADWR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4052ADWR2G vs MC74HC4052ADWR2 |
MC74VHC4052DR2 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | MC74HC4052ADWR2G vs MC74VHC4052DR2 |
74VHC4052MX_NL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2G vs 74VHC4052MX_NL |
MC74VHC4052D | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | onsemi | MC74HC4052ADWR2G vs MC74VHC4052D |
MM74HC4052WMX | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2G vs MM74HC4052WMX |
MC74VHC4052D | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | MC74HC4052ADWR2G vs MC74VHC4052D |
MC74HC4052DWR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | onsemi | MC74HC4052ADWR2G vs MC74HC4052DWR2 |
MC74HC4052DW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4052ADWR2G vs MC74HC4052DW |