Part Details for MC74HC4052ADWR2 by onsemi
Overview of MC74HC4052ADWR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MC74HC4052ADWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2032 |
|
RFQ | ||
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 420 |
|
$0.2640 / $0.5658 | Buy Now |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 460 |
|
$0.3772 / $0.9430 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 839 |
|
$0.2514 / $0.2958 | Buy Now |
Part Details for MC74HC4052ADWR2
MC74HC4052ADWR2 CAD Models
MC74HC4052ADWR2 Part Data Attributes:
|
MC74HC4052ADWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052ADWR2
onsemi
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC4052ADWR2
This table gives cross-reference parts and alternative options found for MC74HC4052ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4052WM | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2 vs MM74HC4052WM |
MC74HC4052ADW | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC4052ADWR2 vs MC74HC4052ADW |
MC74HC4052DWR2 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4052ADWR2 vs MC74HC4052DWR2 |
74VHC4052WMX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2 vs 74VHC4052WMX |
74VHC4052MX_NL | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2 vs 74VHC4052MX_NL |
MC74HC4052ADWR2G | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC4052ADWR2 vs MC74HC4052ADWR2G |
MC74HC4052ADW | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HC4052ADWR2 vs MC74HC4052ADW |
74VHC4052WM | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC4052ADWR2 vs 74VHC4052WM |
MC74VHC4052DR2 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | onsemi | MC74HC4052ADWR2 vs MC74VHC4052DR2 |
SN74LV4052ADG4 | Dual 4-Channel Analog Multiplexer/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74HC4052ADWR2 vs SN74LV4052ADG4 |