MC74HC4052ADWR2G vs PS4051AEPE feature comparison

MC74HC4052ADWR2G onsemi

Buy Now Datasheet

PS4051AEPE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI PERICOM SEMICONDUCTOR CORP
Part Package Code SO-16 WB DIP
Pin Count 16 16
Manufacturer Package Code 751G-03
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e3
Length 10.3 mm 20.07 mm
Moisture Sensitivity Level 3
Neg Supply Voltage-Max (Vsup) -6 V -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -4.5 V -5 V
Number of Channels 4 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 40 dB 90 dB
On-state Resistance Match-Nom 18 Ω 6 Ω
On-state Resistance-Max (Ron) 170 Ω 100 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.33 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 6 V 8 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Switch-off Time-Max 76 ns 150 ns
Switch-on Time-Max 83 ns 175 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.62 mm
Base Number Matches 1 1
Package Description DIP,
ECCN Code EAR99

Compare MC74HC4052ADWR2G with alternatives

Compare PS4051AEPE with alternatives