Part Details for MC34161DR2 by onsemi
Overview of MC34161DR2 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34161DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4561
|
Newark | Mc34161Dr2, Single Bipolar Transistors |Onsemi MC34161DR2 Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 / $0.8520 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 51571 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, SOP | 238 |
|
$0.6122 / $1.3119 | Buy Now |
DISTI #
SMC-MC34161DR2
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1568 |
|
$0.6880 / $0.8170 | RFQ |
|
Chip1Cloud | Universal Voltage Monitors | IC MONITOR VOLTAGE UNIV 8SOIC | 34000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1653 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
4182928
|
Farnell | MC34161DR2, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 570 Lead time: 3 Weeks, 1 Days Container: Each | 979 |
|
$0.6728 | Buy Now |
|
Win Source Electronics | Universal Voltage Monitors | IC MONITOR VOLTAGE UNIV 8SOIC | 11335 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for MC34161DR2
MC34161DR2 CAD Models
MC34161DR2 Part Data Attributes:
|
MC34161DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34161DR2
onsemi
Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC34161DR2
This table gives cross-reference parts and alternative options found for MC34161DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34161DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34161DR2G | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34161DR2 vs MC34161DR2G |
MC34161D | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34161DR2 vs MC34161D |
MC34161DG | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34161DR2 vs MC34161DG |