-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0701
|
Newark | Voltage Monitor, 560 Ua, 40V, 8-Soic, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:2V, Supply Voltage Max:40V, Output Type:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Delay Time:-, Msl:- Rohs Compliant: Yes |Onsemi MC34161DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$0.5310 / $1.3600 | Buy Now |
DISTI #
81AC9045
|
Newark | Ana Univ Volt Monitor Rohs Compliant: Yes |Onsemi MC34161DG Min Qty: 1274 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $0.6290 | Buy Now |
DISTI #
MC34161DGOS-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Tube |
356 In Stock |
|
$0.5118 / $1.3200 | Buy Now |
DISTI #
MC34161DG
|
Avnet Americas | Volt Supervisor Monitor 8-Pin SOIC N Rail - Rail/Tube (Alt: MC34161DG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$0.5305 / $0.5938 | Buy Now |
DISTI #
863-MC34161DG
|
Mouser Electronics | Supervisory Circuits Universal Voltage Monitor RoHS: Compliant | 0 |
|
$0.5110 / $1.3200 | Order Now |
|
Future Electronics | MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 1 Container: Tube | 686Tube |
|
$0.5600 / $0.6500 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Bristol Electronics | 322 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, SOP | 80 |
|
$0.6250 / $1.2500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 90 |
|
$1.3898 / $1.4772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34161DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34161DG
onsemi
Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC34161DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34161DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34161D | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34161DG vs MC34161D |
MC34161DR2 | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34161DG vs MC34161DR2 |
MC34161DR2G | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34161DG vs MC34161DR2G |