Part Details for MC34161DR2G by onsemi
Overview of MC34161DR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34161DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6598
|
Newark | Mpu Supervisor/Monitor, 0 To 70Deg C, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:2V, Supply Voltage Max:40V, Output Type:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Delay Time:-, Operating Temperature Min:0°C Rohs Compliant: Yes |Onsemi MC34161DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3176 |
|
$0.5820 / $1.3700 | Buy Now |
DISTI #
71J5538
|
Newark | Ic, volt Detector, adjustable, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC34161DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.6810 | Buy Now |
DISTI #
MC34161DR2GOSCT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14194 In Stock |
|
$0.4958 / $1.3200 | Buy Now |
DISTI #
MC34161DR2G
|
Avnet Americas | Volt Supervisor Monitor 8-Pin SOIC N T/R - Tape and Reel (Alt: MC34161DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5305 / $0.5938 | Buy Now |
DISTI #
81Y6598
|
Avnet Americas | Volt Supervisor Monitor 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 81Y6598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 810 Partner Stock |
|
$0.8930 / $1.3700 | Buy Now |
DISTI #
863-MC34161DR2G
|
Mouser Electronics | Supervisory Circuits Universal Voltage Monitor RoHS: Compliant | 6631 |
|
$0.4950 / $1.3200 | Buy Now |
|
Future Electronics | MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.4850 | Buy Now |
|
ComSIT USA | UNIVERSAL VOLTAGE MONITOR Power Supply Support Circuit, Fixed, 2 Channel, BIPolar, PDSO8 RoHS: Compliant | Europe - 1525 |
|
RFQ | |
DISTI #
MC34161DR2G
|
Avnet Asia | Volt Supervisor Monitor 8-Pin SOIC N T/R (Alt: MC34161DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.4658 / $0.5209 | Buy Now |
DISTI #
MC34161DR2G
|
Avnet Silica | Volt Supervisor Monitor 8-Pin SOIC N T/R (Alt: MC34161DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC34161DR2G
MC34161DR2G CAD Models
MC34161DR2G Part Data Attributes:
|
MC34161DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34161DR2G
onsemi
Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC34161DR2G
This table gives cross-reference parts and alternative options found for MC34161DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34161DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34161D | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34161DR2G vs MC34161D |
MC34161DR2 | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34161DR2G vs MC34161DR2 |