-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Universal Voltage Monitor, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0658
|
Newark | Ic, volt Detector, adjustable, bipolar, tssop,8Pin, plastic |Onsemi MC34161DMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5030 / $0.6540 | Buy Now |
DISTI #
30AC9840
|
Newark | Voltage Monitor, 1.27V, Micro-8, Threshold Voltage:1.27V, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:2V, Supply Voltage Max:40V, Reset Type:Active-Low, Digital Ic Case:Msop, No. Of Pins:8Pins, Delay Time:-, Operatingrohs Compliant: Yes |Onsemi MC34161DMR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5810 / $1.3700 | Buy Now |
DISTI #
MC34161DMR2GOSCT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL MICRO8 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7824 In Stock |
|
$0.4958 / $1.3200 | Buy Now |
DISTI #
MC34161DMR2G
|
Avnet Americas | Volt Supervisor Monitor 8-Pin Micro T/R - Tape and Reel (Alt: MC34161DMR2G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3234 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
MC34161DMR2G
|
Avnet Americas | Volt Supervisor Monitor 8-Pin Micro T/R - Tape and Reel (Alt: MC34161DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5305 / $0.5938 | Buy Now |
DISTI #
863-MC34161DMR2G
|
Mouser Electronics | Supervisory Circuits Universal Voltage Monitor RoHS: Compliant | 3899 |
|
$0.4950 / $1.3200 | Buy Now |
|
Future Electronics | MC34161 Series 1.27 V Surface Mount Universal Voltage Monitor - Micro-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, TSSOP | 2146 |
|
$0.6498 / $1.8565 | Buy Now |
DISTI #
MC34161DMR2G
|
Avnet Americas | Volt Supervisor Monitor 8-Pin Micro T/R - Tape and Reel (Alt: MC34161DMR2G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3234 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
MC34161DMR2G
|
Avnet Americas | Volt Supervisor Monitor 8-Pin Micro T/R - Tape and Reel (Alt: MC34161DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5305 / $0.5938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34161DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34161DMR2G
onsemi
Voltage Supervisor, Universal Voltage Monitor, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICROPAK-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC34161DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34161DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34161DG | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34161DMR2G vs MC34161DG |
MC34161D | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34161DMR2G vs MC34161D |
MC34161DR2G | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34161DMR2G vs MC34161DR2G |