Part Details for MC34161D by onsemi
Overview of MC34161D by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34161D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 525 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, SOP | 768 |
|
$0.6388 / $1.2775 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, SOP | 420 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, SOP | 32 |
|
$1.2775 / $2.0440 | Buy Now |
|
Chip1Cloud | Universal Voltage Monitors | IC MONITOR VOLTAGE UNIV 8SOIC | 9000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.0000 / $1.5400 | Buy Now |
|
Win Source Electronics | Universal Voltage Monitors | IC MONITOR VOLTAGE UNIV 8SOIC | 11335 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for MC34161D
MC34161D CAD Models
MC34161D Part Data Attributes:
|
MC34161D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC34161D
onsemi
Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC34161D
This table gives cross-reference parts and alternative options found for MC34161D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34161D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34161DR2G | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34161D vs MC34161DR2G |
MC34161DG | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC34161D vs MC34161DG |