-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC CONVERTER CONTROL CIRCUITS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9197
|
Newark | Dc/Dc Conv, Buck/Boost/Invert, 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:1.5A, Ic Case/Package:Soic Rohs Compliant: Yes |Stmicroelectronics MC34063ACD-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 638 |
|
$0.5680 / $0.9640 | Buy Now |
DISTI #
94W8961
|
Newark | Dc/Dc, 3-40V, 100Khz, 1.5A, 8Soic, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:1.5A, Output Voltage Min:-, Rohs Compliant: Yes |Stmicroelectronics MC34063ACD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4120 / $0.4130 | Buy Now |
DISTI #
29AC8158
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics MC34063ACD-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3550 / $0.4290 | Buy Now |
DISTI #
497-7850-1-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6279 In Stock |
|
$0.3280 / $0.8700 | Buy Now |
DISTI #
MC34063ACD-TR
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SO N T/R - Tape and Reel (Alt: MC34063ACD-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2054 | Buy Now |
DISTI #
71Y9197
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 71Y9197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 638 Partner Stock |
|
$0.6680 / $0.9860 | Buy Now |
DISTI #
511-MC34063ACD-TR
|
Mouser Electronics | Switching Voltage Regulators 3.0 to 40V DC-DC Cnv RoHS: Compliant | 6527 |
|
$0.3260 / $0.7700 | Buy Now |
DISTI #
E54:1762_22472163
|
Arrow Electronics | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2414 | Europe - 5000 |
|
$0.2747 / $0.2870 | Buy Now |
DISTI #
E02:0323_00209225
|
Arrow Electronics | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2414 | Europe - 2500 |
|
$0.2563 / $0.2675 | Buy Now |
DISTI #
V72:2272_06555988
|
Arrow Electronics | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2338 Container: Cut Strips | Americas - 2430 |
|
$0.3665 / $0.6438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34063ACD-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC34063ACD-TR
STMicroelectronics
DC-DC CONVERTER CONTROL CIRCUITS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC34063ACD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063ACD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34063ECD | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063ACD-TR vs MC34063ECD |
MC34063ADR2G | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC34063ACD-TR vs MC34063ADR2G |
MC33063ADX | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC34063ACD-TR vs MC33063ADX |
MC33063AD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC34063ACD-TR vs MC33063AD |
MC34063ADR2G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC34063ACD-TR vs MC34063ADR2G |
MC34063ADG4 | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | MC34063ACD-TR vs MC34063ADG4 |
MC33063AD | Buck / Boost / Inverting Regulator, Switching, 1.5 A, 98-TUBE | onsemi | MC34063ACD-TR vs MC33063AD |
KA34063AD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | MC34063ACD-TR vs KA34063AD |
SP34063AEN | Switching Regulator, Voltage-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8, MS-012AA, NSOIC-8 | Exar Corporation | MC34063ACD-TR vs SP34063AEN |
MC34063ABD | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC34063ACD-TR vs MC34063ABD |