Part Details for MC33063ADX by Fairchild Semiconductor Corporation
Overview of MC33063ADX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33063ADX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC33063ADX-600039-ND
|
DigiKey | IC REG BUCK BOOST ADJ 1.5A 8SOP Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
162095 In Stock |
|
$0.3200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | MC33063 - Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 171276 |
|
$0.2707 / $0.3185 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 447 |
|
RFQ |
Part Details for MC33063ADX
MC33063ADX CAD Models
MC33063ADX Part Data Attributes:
|
MC33063ADX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC33063ADX
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC33063ADX
This table gives cross-reference parts and alternative options found for MC33063ADX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063ADX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34063ADX | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC33063ADX vs MC34063ADX |
SP34063AEN | Switching Regulator, Voltage-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8, MS-012AA, NSOIC-8 | Exar Corporation | MC33063ADX vs SP34063AEN |
SP34063AEN/TR | Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 | Sipex Corporation | MC33063ADX vs SP34063AEN/TR |
MC34063ADG | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33063ADX vs MC34063ADG |
MC33063ADR2G | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33063ADX vs MC33063ADR2G |
MC34063AD | Buck / Boost / Inverting Regulator, Switching, 1.5 A, 98-TUBE | onsemi | MC33063ADX vs MC34063AD |
SP34063AEN-L | Switching Regulator, Voltage-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | Exar Corporation | MC33063ADX vs SP34063AEN-L |
MC34063ABD | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063ADX vs MC34063ABD |
MC33063AD | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063ADX vs MC33063AD |
MC33063ADR2G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33063ADX vs MC33063ADR2G |