Part Details for MC33063AD by Motorola Mobility LLC
Overview of MC33063AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33063AD
MC33063AD CAD Models
MC33063AD Part Data Attributes:
|
MC33063AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33063AD
Motorola Mobility LLC
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33063AD
This table gives cross-reference parts and alternative options found for MC33063AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34063ADX | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC33063AD vs MC34063ADX |
SP34063AEN | Switching Regulator, Voltage-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8, MS-012AA, NSOIC-8 | Exar Corporation | MC33063AD vs SP34063AEN |
SP34063AEN/TR | Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 | Sipex Corporation | MC33063AD vs SP34063AEN/TR |
MC34063ADG | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33063AD vs MC34063ADG |
MC33063ADR2G | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33063AD vs MC33063ADR2G |
MC34063AD | Buck / Boost / Inverting Regulator, Switching, 1.5 A, 98-TUBE | onsemi | MC33063AD vs MC34063AD |
SP34063AEN-L | Switching Regulator, Voltage-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | Exar Corporation | MC33063AD vs SP34063AEN-L |
MC34063ABD | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063AD vs MC34063ABD |
MC33063AD | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063AD vs MC33063AD |
MC33063ADR2G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33063AD vs MC33063ADR2G |