-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-MC33063ADG4
|
Mouser Electronics | Switching Voltage Regulators 1.5A Peak Boost/Buck Inverting Sw Reg RoHS: Compliant | 675 |
|
$0.6370 / $1.6400 | Buy Now |
|
ComSIT USA | 1.5-AMP PEAK BOOST/BUCK/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 66 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK BOOST INV ADJ 8SOIC | 300000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK BOOST INV ADJ 8SOIC | 495866 |
|
$0.1570 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33063ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC33063ADG4
Texas Instruments
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33063ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063ADRG4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063ADG4 vs MC33063ADRG4 |
MC34063ADRE4 | 1.5-A Boost/Buck/Inverting Switching Regulator 8-SOIC 0 to 70 | Texas Instruments | MC33063ADG4 vs MC34063ADRE4 |
MC33063ADR | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063ADG4 vs MC33063ADR |
MC34063ADE4 | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | MC33063ADG4 vs MC34063ADE4 |
MC33063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33063ADG4 vs MC33063ADR2 |
MC34063ADX | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC33063ADG4 vs MC34063ADX |
MC34063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | MC33063ADG4 vs MC34063ADR2 |
MC34063EBD-TR | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063ADG4 vs MC34063EBD-TR |
MC34063AD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33063ADG4 vs MC34063AD |
MC34063AD | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC33063ADG4 vs MC34063AD |