Datasheets
MC34063ADG by:

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, SOIC-8 Narrow Body, 98-TUBE

Part Details for MC34063ADG by onsemi

Overview of MC34063ADG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC34063ADG

Part # Distributor Description Stock Price Buy
DISTI # 45J1208
Newark Step-Up/Step-Down/Invert Regulator, 8-Soic, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Output Current:3A, Ic Case/Package:Soic, Msl:- Rohs Compliant: Yes |Onsemi MC34063ADG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 979
  • 1 $0.8630
  • 10 $0.7620
  • 196 $0.4600
  • 588 $0.4470
  • 1,078 $0.4340
  • 2,548 $0.3090
  • 10,094 $0.3020
$0.3020 / $0.8630 Buy Now
DISTI # 97K4679
Newark Dc-Dc Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, soic-8 Rohs Compliant: Yes |Onsemi MC34063ADG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 39792
  • 1 $0.9220
  • 10 $0.8210
  • 196 $0.5180
  • 588 $0.5060
  • 1,078 $0.4920
  • 2,548 $0.3670
  • 10,094 $0.3600
$0.3600 / $0.9220 Buy Now
DISTI # MC34063ADGOS-ND
DigiKey IC REG BUCK BST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 3845
In Stock
  • 1 $0.8600
  • 10 $0.7540
  • 98 $0.5368
  • 294 $0.4569
  • 588 $0.4341
  • 1,078 $0.3313
  • 2,548 $0.3084
  • 5,096 $0.2970
$0.2970 / $0.8600 Buy Now
DISTI # MC34063ADG
Avnet Americas DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N Rail - Rail/Tube (Alt: MC34063ADG) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube 2986
  • 98 $0.3348
  • 100 $0.3257
  • 200 $0.3167
  • 490 $0.3076
  • 980 $0.2986
  • 4,900 $0.2895
  • 9,800 $0.2805
$0.2805 / $0.3348 Buy Now
DISTI # 863-MC34063ADG
Mouser Electronics Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting RoHS: Compliant 24154
  • 1 $0.5800
  • 10 $0.5170
  • 98 $0.3780
  • 588 $0.3200
  • 1,078 $0.2950
  • 2,450 $0.2920
$0.2920 / $0.5800 Buy Now
Future Electronics MC34063A Series 40V 1.5A 100kHz Step-Up/Down/Inverting Switching Regulator-SOIC8 RoHS: Compliant pbFree: Yes Min Qty: 3234 Package Multiple: 98 Container: Tube 0
Tube
  • 1 $0.3400
  • 125 $0.3250
  • 400 $0.3150
  • 1,250 $0.3050
  • 4,000 $0.2850
$0.2850 / $0.3400 Buy Now
Bristol Electronics   5
RFQ
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 8 Pin, Plastic, SOP 74
  • 1 $0.7525
  • 8 $0.6020
  • 34 $0.4515
$0.4515 / $0.7525 Buy Now
Rochester Electronics MC34063 - Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $0.3299
  • 25 $0.3233
  • 100 $0.3101
  • 500 $0.2969
  • 1,000 $0.2804
$0.2804 / $0.3299 Buy Now
DISTI # MC34063ADG
TME IC: PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.25÷40VDC, 1.5A, SO8 Min Qty: 1 454
  • 1 $0.8450
  • 3 $0.7050
  • 10 $0.5920
  • 25 $0.5320
  • 98 $0.4700
  • 196 $0.4230
  • 490 $0.3950
$0.3950 / $0.8450 Buy Now
Chip 1 Exchange INSTOCK 613
RFQ
DISTI # MC34063ADG
Avnet Asia DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N Rail (Alt: MC34063ADG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 12 Weeks, 0 Days 1862
  • 98 $0.4524
  • 294 $0.3893
  • 490 $0.2900
  • 980 $0.2863
  • 2,450 $0.2793
  • 4,900 $0.2725
  • 9,800 $0.2661
$0.2661 / $0.4524 Buy Now
DISTI # MC34063ADG
Avnet Silica DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N Rail (Alt: MC34063ADG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC34063ADG
EBV Elektronik DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N Rail (Alt: MC34063ADG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 1078
  • 1 $0.2240
$0.2240 RFQ
LCSC Adjustable 1.25V40V 3V40V 1.5A SOIC-8 DC-DC Converters ROHS 30
  • 1 $0.7893
  • 10 $0.6580
  • 30 $0.5924
  • 98 $0.4805
  • 490 $0.4417
  • 980 $0.4223
$0.4223 / $0.7893 Buy Now

Part Details for MC34063ADG

MC34063ADG CAD Models

MC34063ADG Part Data Attributes:

MC34063ADG onsemi
Buy Now Datasheet
Compare Parts:
MC34063ADG onsemi Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, SOIC-8 Narrow Body, 98-TUBE
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SOIC-8 Narrow Body
Package Description SOIC-8
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 33 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 100 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MC34063ADG

This table gives cross-reference parts and alternative options found for MC34063ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC34063ADG4 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments MC34063ADG vs MC34063ADG4
MC33063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi MC34063ADG vs MC33063ADR2
KA34063ADSTF Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDSO8, SOIC-8 Fairchild Semiconductor Corporation MC34063ADG vs KA34063ADSTF
SP34063AEN/TR Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 Sipex Corporation MC34063ADG vs SP34063AEN/TR
MC33063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MC34063ADG vs MC33063ADR2
MC34063EBD-TR DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063EBD-TR
MC34063ACD-TR DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063ACD-TR
MC33063AD 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 Texas Instruments MC34063ADG vs MC33063AD
MC34063AD 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments MC34063ADG vs MC34063AD
MC34063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MC34063ADG vs MC34063ADR2
Part Number Description Manufacturer Compare
MC34063ACD DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063ACD
MC34063AD Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation MC34063ADG vs MC34063AD
MC34063AD 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments MC34063ADG vs MC34063AD
MC34063ACD-TR DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063ACD-TR
SP34063AEN/TR Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 Sipex Corporation MC34063ADG vs SP34063AEN/TR
MC34063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MC34063ADG vs MC34063ADR2
MC33063ADX Buck / Boost / Inverting Regulator, Switching, 1.5 A, 3000-REEL onsemi MC34063ADG vs MC33063ADX
MC34063ECD DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063ECD
SP34063AEN Switching Regulator, Voltage-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8, MS-012AA, NSOIC-8 Exar Corporation MC34063ADG vs SP34063AEN
MC33063ADE4 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 Texas Instruments MC34063ADG vs MC33063ADE4

MC34063ADG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34063ADG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34063ADG by onsemi

  • Please alert me when MC34063ADG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC34063ADG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34063ADG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC34063ADG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34063ADG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34063ADG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: