Parametric results for: MC33063ADG4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc33063adg4
Select parts from the table below to compare.
Compare
Compare
MC33063ADG4
Texas Instruments
Check for Price Yes Yes Active 5 V 40 V 3 V 1.25 V 40 V 1.5 A 5 V 4 mA 1 YES BUCK-BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments