-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1311
|
Newark | Schottky Diode, Full Reel, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:600Mv, Forward Surge Current:40A Rohs Compliant: Yes |Onsemi MBRS120T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0930 | Buy Now |
DISTI #
58M8751
|
Newark | Diode, Schottky, 1A, Smb, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:600Mv, Forward Surge Current Ifsm Max:40A, rohs Compliant: Yes |Onsemi MBRS120T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1080 / $0.3740 | Buy Now |
DISTI #
98H0595
|
Newark | Schottky Rectifier, 1A, 20V, 403A, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:600Mv, Forward Surge Current:40A Rohs Compliant: Yes |Onsemi MBRS120T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 | Buy Now |
DISTI #
MBRS120T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SMB Min Qty: 1 Lead time: 35 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0759 / $0.3600 | Buy Now |
DISTI #
MBRS120T3G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS120T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0911 | Buy Now |
DISTI #
863-MBRS120T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V RoHS: Compliant | 0 |
|
$0.0950 / $0.3600 | Order Now |
|
Future Electronics | MBRS120 Series 1 A 20 V Schottky Barrier Rectifier RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0762 / $0.0853 | Buy Now |
|
Bristol Electronics | 3010 |
|
RFQ | ||
|
Bristol Electronics | 1916 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS120T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS120T3G
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS120T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS120T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS120T3G vs MBRS120 |
SBRS8120T3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | MBRS120T3G vs SBRS8120T3G |
MBRS120-G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS120T3G vs MBRS120-G |
VS-MBRS120TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MBRS120T3G vs VS-MBRS120TRPBF |
MBRS120T3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | MBRS120T3G vs MBRS120T3 |
SBRS8120NT3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | MBRS120T3G vs SBRS8120NT3G |
MBRS120-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS120T3G vs MBRS120-T3 |
MBRS120T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon | Microchip Technology Inc | MBRS120T3G vs MBRS120T3 |