Part Details for SBRS8120NT3G by onsemi
Overview of SBRS8120NT3G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRS8120NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8997
|
Newark | Rec Smb Special Shtky/ Reel Rohs Compliant: Yes |Onsemi SBRS8120NT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 / $0.1150 | Buy Now |
DISTI #
488-SBRS8120NT3GCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SMB Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1848 In Stock |
|
$0.1005 / $0.4700 | Buy Now |
DISTI #
SBRS8120NT3G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMB T/R - Tape and Reel (Alt: SBRS8120NT3G) RoHS: Compliant Min Qty: 6579 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
SBRS8120NT3G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMB T/R - Tape and Reel (Alt: SBRS8120NT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.0987 / $0.1178 | Buy Now |
DISTI #
863-SBRS8120NT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount RoHS: Compliant | 15137 |
|
$0.1000 / $0.4700 | Buy Now |
DISTI #
SBRS8120NT3G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMB T/R - Tape and Reel (Alt: SBRS8120NT3G) RoHS: Compliant Min Qty: 6579 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
SBRS8120NT3G
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SMB T/R - Tape and Reel (Alt: SBRS8120NT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.0987 / $0.1178 | Buy Now |
DISTI #
SBRS8120NT3G
|
EBV Elektronik | (Alt: SBRS8120NT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3606665
|
Farnell | SCHOTTKY RECTIFIERS RoHS: Compliant Min Qty: 2500 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1248 | Buy Now |
|
Flip Electronics | Stock, ship today | 7500 |
|
$0.0760 | RFQ |
Part Details for SBRS8120NT3G
SBRS8120NT3G CAD Models
SBRS8120NT3G Part Data Attributes:
|
SBRS8120NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRS8120NT3G
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRS8120NT3G
This table gives cross-reference parts and alternative options found for SBRS8120NT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRS8120NT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS120-G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SBRS8120NT3G vs MBRS120-G |
MBRS120-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SBRS8120NT3G vs MBRS120-T3 |
MBRS120T3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | SBRS8120NT3G vs MBRS120T3G |
MBRS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SBRS8120NT3G vs MBRS120 |
MBRS120T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon | Microchip Technology Inc | SBRS8120NT3G vs MBRS120T3 |
VS-MBRS120TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SBRS8120NT3G vs VS-MBRS120TRPBF |
MBRS120T3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | SBRS8120NT3G vs MBRS120T3 |
SBRS8120T3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | SBRS8120NT3G vs SBRS8120T3G |