Part Details for MBRS120-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MBRS120-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS120-T3
MBRS120-T3 CAD Models
MBRS120-T3 Part Data Attributes:
|
MBRS120-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRS120-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MBRS120-T3
This table gives cross-reference parts and alternative options found for MBRS120-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS120-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS120-G | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS120-T3 vs MBRS120-G |
MBRS120T3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | MBRS120-T3 vs MBRS120T3G |
MBRS120 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, DO-214AA, PLASTIC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS120-T3 vs MBRS120 |
MBRS120T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon | Microchip Technology Inc | MBRS120-T3 vs MBRS120T3 |
VS-MBRS120TRPBF | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, SIMILAR TO DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MBRS120-T3 vs VS-MBRS120TRPBF |
MBRS120T3 | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL | onsemi | MBRS120-T3 vs MBRS120T3 |
SBRS8120T3G | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL, Automotive Qualified | onsemi | MBRS120-T3 vs SBRS8120T3G |