-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5125
|
Newark | Cpld Type:-, No. Of Macrocells:128Macrocells, No.of User I/Os:64I/O S, Ic Case/Package:Tqfp, No. Of Pins:100Pins, Speed Grade:10, Process Technology:Cmos, Ic Mounting:Surface Mount, Operating Temperature Min:0°C, Qualification:- Rohs Compliant: Yes |Lattice Semiconductor M4A5-128/64-10VNC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$21.4300 / $25.5300 | Buy Now |
DISTI #
220-1827-ND
|
DigiKey | IC CPLD 128MC 10NS 100TQFP Min Qty: 1 Lead time: 30 Weeks Container: Tray |
2028 In Stock |
|
$20.6050 / $24.5500 | Buy Now |
DISTI #
842-A5128/6410VNC
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices HI PERF E2CMOS PLD RoHS: Compliant | 0 |
|
$20.6100 / $24.5500 | Order Now |
DISTI #
V36:1790_06798899
|
Arrow Electronics | CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 83.3MHz/118MHz 350nm Technology 5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2351 | Americas - 1436 |
|
$19.7900 / $24.4300 | Buy Now |
|
Future Electronics | ispMACH4A Series 128 MacroCell 64 I/O 5.5 V High Performance CPLD -TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$22.1900 | Buy Now |
DISTI #
78968235
|
Verical | CPLD ispMACH 4A Family 5K Gates 128 Macro Cells 83.3MHz/118MHz 350nm Technology 5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 1436 |
|
$19.7900 / $24.5500 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 10NS PROP DELAY, 100 Pin, Plastic, QFP | 1640 |
|
$20.1300 / $26.8400 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 10NS PROP DELAY, 100 Pin, Plastic, QFP | 4 |
|
$81.0920 / $85.3600 | Buy Now |
DISTI #
64S2604
|
Bürklin Elektronik | E²CMOS complex programmable logic device (CPLD), 5 V, 64, 0 °C Min Qty: 1 | 895 |
|
$24.4021 / $29.3861 | Buy Now |
|
Chip1Cloud | IC CPLD 128MC 10NS 100TQFP | 5952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M4A5-128/64-10VNC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
M4A5-128/64-10VNC
Lattice Semiconductor Corporation
EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | YES | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 62.5 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for M4A5-128/64-10VNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4A5-128/64-10VNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-128/64-10VC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4A5-128/64-10VNC vs M4A5-128/64-10VC |
M4A5-128/64-10YC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4A5-128/64-10VNC vs M4A5-128/64-10YC |
M4A5-128/64-10YNC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, LEAD FREE, PLASTIC, QFP-100 | Lattice Semiconductor Corporation | M4A5-128/64-10VNC vs M4A5-128/64-10YNC |
M4A5-128/64-10VC | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4A5-128/64-10VNC vs M4A5-128/64-10VC |