Datasheets
EPM7128SQI100-10N by:

EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100

Part Details for EPM7128SQI100-10N by Altera Corporation

Overview of EPM7128SQI100-10N by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EPM7128SQI100-10N

Part # Distributor Description Stock Price Buy
DISTI # SMC-EPM7128SQI100-10N
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 4582
RFQ
Chip 1 Exchange INSTOCK 27
RFQ

Part Details for EPM7128SQI100-10N

EPM7128SQI100-10N CAD Models

EPM7128SQI100-10N Part Data Attributes:

EPM7128SQI100-10N Altera Corporation
Buy Now Datasheet
Compare Parts:
EPM7128SQI100-10N Altera Corporation EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Part Package Code QFP
Package Description PLASTIC, QFP-100
Pin Count 100
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
Clock Frequency-Max 125 MHz
In-System Programmable YES
JESD-30 Code R-PQFP-G100
JESD-609 Code e3
JTAG BST YES
Length 20 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 84
Number of Macro Cells 128
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 84 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP100,.7X.9
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) 245
Programmable Logic Type EE PLD
Propagation Delay 10 ns
Qualification Status Not Qualified
Seated Height-Max 3.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for EPM7128SQI100-10N

This table gives cross-reference parts and alternative options found for EPM7128SQI100-10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128SQI100-10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EPM7128SQI100-10 EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPM7128SQI100-10N vs EPM7128SQI100-10
Part Number Description Manufacturer Compare
EPM7128SQC160-6F EE PLD, 6ns, 128-Cell, CMOS, PQFP160, PLASTIC, QFP-160 Altera Corporation EPM7128SQI100-10N vs EPM7128SQC160-6F
MACH445-20YC EE PLD, 20ns, 128-Cell, CMOS, PQFP100, Vantis Corporation EPM7128SQI100-10N vs MACH445-20YC
EPM7064LI68-15 EE PLD, 15ns, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Intel Corporation EPM7128SQI100-10N vs EPM7064LI68-15
EPM7096JC68-2 EE PLD, 15ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Altera Corporation EPM7128SQI100-10N vs EPM7096JC68-2
M4A5-128/64-10YC EE PLD, 10ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Lattice Semiconductor Corporation EPM7128SQI100-10N vs M4A5-128/64-10YC
M5-128/68-12YC EE PLD, 12ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Lattice Semiconductor Corporation EPM7128SQI100-10N vs M5-128/68-12YC
EPM7096QI100-12 EE PLD, 12ns, 96-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Altera Corporation EPM7128SQI100-10N vs EPM7096QI100-12
EPM7096LC68-10 EE PLD, 10ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Altera Corporation EPM7128SQI100-10N vs EPM7096LC68-10
M4A5-128/64-7YI EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 Lattice Semiconductor Corporation EPM7128SQI100-10N vs M4A5-128/64-7YI
EPM7096LC68-6 EE PLD, 6ns, 96-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Altera Corporation EPM7128SQI100-10N vs EPM7096LC68-6

EPM7128SQI100-10N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EPM7128SQI100-10N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EPM7128SQI100-10N by Altera Corporation

  • Please alert me when EPM7128SQI100-10N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EPM7128SQI100-10N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EPM7128SQI100-10N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EPM7128SQI100-10N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EPM7128SQI100-10N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EPM7128SQI100-10N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: