Part Details for LTC3025EDC-1#TRPBF by Analog Devices Inc
Overview of LTC3025EDC-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3025EDC-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2764
|
Newark | Ldo, Adj, 0.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:3.6V, Polarity:-, Output Current Max:500Ma Rohs Compliant: Yes |Analog Devices LTC3025EDC-1#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1885 |
|
$3.0700 | Buy Now |
DISTI #
LTC3025EDC-1#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 500MA 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-C3025EDC-1TRPBF
|
Mouser Electronics | LDO Voltage Regulators 500mA uP VLDO Lin Regs RoHS: Compliant | 0 |
|
$2.2300 / $4.4200 | Order Now |
|
Analog Devices Inc | 500mA uP VLDO Lin Regs Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
52757424
|
Verical | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.9700 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A 6DFN | 5000 |
|
RFQ | |
DISTI #
LTC3025EDC-1TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.1700 / $2.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1448 |
|
RFQ | |
DISTI #
4028881
|
element14 Asia-Pacific | LDO, ADJ, 0.5A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1895 |
|
$2.3324 / $4.7535 | Buy Now |
DISTI #
4028881RL
|
element14 Asia-Pacific | LDO, ADJ, 0.5A, DFN-EP, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1895 |
|
$2.3324 / $3.4913 | Buy Now |
Part Details for LTC3025EDC-1#TRPBF
LTC3025EDC-1#TRPBF CAD Models
LTC3025EDC-1#TRPBF Part Data Attributes:
|
LTC3025EDC-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-1#TRPBF
Analog Devices Inc
LTC3025EDC-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.17 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3025EDC-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3025EDC-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3025EDC-1#TRMPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRPBF vs LTC3025EDC-1#TRMPBF |
LTC3025EDC-1 | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.17V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC-1#TRPBF vs LTC3025EDC-1 |
LTC3025EDC-1#PBF | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | Analog Devices Inc | LTC3025EDC-1#TRPBF vs LTC3025EDC-1#PBF |
LTC3025IDC-1#TR | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.17V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC-1#TRPBF vs LTC3025IDC-1#TR |
LTC3025IDC-1#TRMPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRPBF vs LTC3025IDC-1#TRMPBF |
LTC3025EDC-1#TRM | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRPBF vs LTC3025EDC-1#TRM |
LTC3025EDC-1#TR | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRPBF vs LTC3025EDC-1#TR |
LTC3025IDC-1#TRM | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.17V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC-1#TRPBF vs LTC3025IDC-1#TRM |
LTC3025EDC-1#PBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TRPBF vs LTC3025EDC-1#PBF |
LTC3025IDC-1#TRPBF | LTC3025IDC-1#TRPBF | Analog Devices Inc | LTC3025EDC-1#TRPBF vs LTC3025IDC-1#TRPBF |