Part Details for LTC3025EDC-1#TR by Linear Technology
Overview of LTC3025EDC-1#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3025EDC-1#TR
LTC3025EDC-1#TR CAD Models
LTC3025EDC-1#TR Part Data Attributes:
|
LTC3025EDC-1#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-1#TR
Linear Technology
LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC3025EDC-1#TR
This table gives cross-reference parts and alternative options found for LTC3025EDC-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3025IDC-1#TRM | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TR vs LTC3025IDC-1#TRM |
LTC3025IDC-1#TRPBF | LTC3025IDC-1#TRPBF | Analog Devices Inc | LTC3025EDC-1#TR vs LTC3025IDC-1#TRPBF |
LTC3025EDC-1#TRMPBF | LTC3025EDC-1#TRMPBF | Analog Devices Inc | LTC3025EDC-1#TR vs LTC3025EDC-1#TRMPBF |
LTC3025IDC-1#TRMPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TR vs LTC3025IDC-1#TRMPBF |
LTC3025IDC-1#TR | IC VREG 0.4 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LTC3025EDC-1#TR vs LTC3025IDC-1#TR |
LTC3025EDC-1 | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TR vs LTC3025EDC-1 |
LTC3025EDC-1#TRMPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TR vs LTC3025EDC-1#TRMPBF |
LTC3025IDC-1#TRMPBF | LTC3025IDC-1#TRMPBF | Analog Devices Inc | LTC3025EDC-1#TR vs LTC3025IDC-1#TRMPBF |
LTC3025EDC-1#PBF | LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R | Analog Devices Inc | LTC3025EDC-1#TR vs LTC3025EDC-1#PBF |
LTC3025IDC-1#TRPBF | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC-1#TR vs LTC3025IDC-1#TRPBF |