LTC3025EDC-1#TRPBF vs LTC3025IDC-1#TRM feature comparison

LTC3025EDC-1#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC3025IDC-1#TRM Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6
Pin Count 6
Manufacturer Package Code 05-08-1703
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Dropout Voltage1-Max 0.17 V 0.17 V
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e3 e0
Length 2 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.6 V 3.6 V
Output Voltage1-Min 0.4 V 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 2 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LTC3025EDC-1#TRPBF with alternatives

Compare LTC3025IDC-1#TRM with alternatives