Part Details for LM79L05ACZ/T4 by National Semiconductor Corporation
Overview of LM79L05ACZ/T4 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM79L05ACZ/T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM79L05ACZ/T4-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | LM79L05 - 3-Terminal, Negative Voltage Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for LM79L05ACZ/T4
LM79L05ACZ/T4 CAD Models
LM79L05ACZ/T4 Part Data Attributes:
|
LM79L05ACZ/T4
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM79L05ACZ/T4
National Semiconductor Corporation
IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM79L05ACZ/T4
This table gives cross-reference parts and alternative options found for LM79L05ACZ/T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L05ACZ/T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05CPRA | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LM79L05ACZ/T4 vs MC79L05CPRA |
MC79L05CPRM | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LM79L05ACZ/T4 vs MC79L05CPRM |
LM79L05ACZ/NOPB | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L05ACZ/T4 vs LM79L05ACZ/NOPB |
MC79L05ABPRE | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | LM79L05ACZ/T4 vs MC79L05ABPRE |
MC79L05CPRM | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | LM79L05ACZ/T4 vs MC79L05CPRM |
MC79L05ABPRA | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM79L05ACZ/T4 vs MC79L05ABPRA |
L79L05CZ-AP | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM79L05ACZ/T4 vs L79L05CZ-AP |
HA179L05 | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | LM79L05ACZ/T4 vs HA179L05 |
L79L05ABZ | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM79L05ACZ/T4 vs L79L05ABZ |
MC79L05ABP | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | LM79L05ACZ/T4 vs MC79L05ABP |