Part Details for HA179L05 by Renesas Electronics Corporation
Overview of HA179L05 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA179L05
HA179L05 CAD Models
HA179L05 Part Data Attributes
|
HA179L05
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA179L05
Renesas Electronics Corporation
5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, SC-51, TO-92M, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92M | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-08-01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HA179L05
This table gives cross-reference parts and alternative options found for HA179L05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA179L05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA179L05-E | 3 Terminal Regulators, TO-92 Mod, / | Renesas Electronics Corporation | HA179L05 vs HA179L05-E |
MC79L05CPRE | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3, Fixed Negative Single Output Standard Regulator | onsemi | HA179L05 vs MC79L05CPRE |
MC79L05ACPRP | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | HA179L05 vs MC79L05ACPRP |
LM79L05ACZ/LFT1 | 100-mA, negative linear voltage regulator 3-TO-92 | Texas Instruments | HA179L05 vs LM79L05ACZ/LFT1 |
MC79L05ACPRM | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | HA179L05 vs MC79L05ACPRM |
L79L05CZ-AP | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | HA179L05 vs L79L05CZ-AP |
MC79L05CPRM | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | onsemi | HA179L05 vs MC79L05CPRM |
MC79L05ABPRM | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | HA179L05 vs MC79L05ABPRM |
L79L05ABZ-TR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | HA179L05 vs L79L05ABZ-TR |
MC79L05ABPRE | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | HA179L05 vs MC79L05ABPRE |