Part Details for MC79L05ACLP by Vishay Semiconductors
Overview of MC79L05ACLP by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC79L05ACLP
MC79L05ACLP CAD Models
MC79L05ACLP Part Data Attributes
|
MC79L05ACLP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACLP
Vishay Semiconductors
Regulator, 1 Output, BIPolar,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L05ACLP
This table gives cross-reference parts and alternative options found for MC79L05ACLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L05ACZ-TR | Negative voltage regulators | STMicroelectronics | MC79L05ACLP vs L79L05ACZ-TR |
MC79L05ACLPE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLP vs MC79L05ACLPE3 |
MC79L05ACLP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Vishay Intertechnologies | MC79L05ACLP vs MC79L05ACLP |
MC79L05AILP | 3/8 pin 100mA Fixed (-5V) Negative Voltage Regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLP vs MC79L05AILP |
L79L05ACZ | Negative voltage regulators | STMicroelectronics | MC79L05ACLP vs L79L05ACZ |
MC79L05ACP | Linear Voltage Regulator, 100 mA, 5 V, Negative, 10000-BLKBG | onsemi | MC79L05ACLP vs MC79L05ACP |
MC79L05ACPRMG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC79L05ACLP vs MC79L05ACPRMG |
MC79L05ACPRP | Linear Voltage Regulator, 100 mA, 5 V, Negative, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC79L05ACLP vs MC79L05ACPRP |
MC79L05ACPX | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L05ACLP vs MC79L05ACPX |
MC79L05ACLPRE3 | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLP vs MC79L05ACLPRE3 |