Part Details for LM79L05ACZ/LFT1 by Texas Instruments
Overview of LM79L05ACZ/LFT1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM79L05ACZ/LFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52656-1-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3735 In Stock |
|
$0.2935 / $0.8500 | Buy Now |
DISTI #
926-LM79L05ACZ/LFT1
|
Mouser Electronics | Linear Voltage Regulators 100-mA, negative linear voltage regulator 3-TO-92 RoHS: Compliant | 2709 |
|
$0.2880 / $0.8500 | Buy Now |
|
Quest Components | 1517 |
|
$0.6300 / $1.8000 | Buy Now | |
|
Rochester Electronics | LM79L05 - 3-Terminal, Negative Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 30255 |
|
$0.2727 / $0.3208 | Buy Now |
|
Ameya Holding Limited | IC REG LDO -5V 0.1A TO92-3 | 51906 |
|
RFQ |
Part Details for LM79L05ACZ/LFT1
LM79L05ACZ/LFT1 CAD Models
LM79L05ACZ/LFT1 Part Data Attributes:
|
LM79L05ACZ/LFT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM79L05ACZ/LFT1
Texas Instruments
100-mA, negative linear voltage regulator 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 30 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.05% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 15 V | |
Output Voltage1-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
Alternate Parts for LM79L05ACZ/LFT1
This table gives cross-reference parts and alternative options found for LM79L05ACZ/LFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM79L05ACZ/LFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05CPRA | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LM79L05ACZ/LFT1 vs MC79L05CPRA |
MC79L05CPRM | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LM79L05ACZ/LFT1 vs MC79L05CPRM |
LM79L05ACZ/NOPB | IC VREG 5 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM79L05ACZ/LFT1 vs LM79L05ACZ/NOPB |
MC79L05ABPRE | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | LM79L05ACZ/LFT1 vs MC79L05ABPRE |
MC79L05CPRM | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | LM79L05ACZ/LFT1 vs MC79L05CPRM |
MC79L05ABPRA | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM79L05ACZ/LFT1 vs MC79L05ABPRA |
L79L05CZ-AP | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM79L05ACZ/LFT1 vs L79L05CZ-AP |
HA179L05 | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, SC-51, TO-92M, 3 PIN | Renesas Electronics Corporation | LM79L05ACZ/LFT1 vs HA179L05 |
L79L05ABZ | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM79L05ACZ/LFT1 vs L79L05ABZ |
MC79L05ABP | 5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | LM79L05ACZ/LFT1 vs MC79L05ABP |