LM79L05ACZ/LFT1
vs
L79L05ABZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.7 V
|
1.7 V
|
Input Voltage Absolute-Max |
35 V
|
30 V
|
Input Voltage-Max |
7 V
|
20 V
|
Input Voltage-Min |
30 V
|
7 V
|
JESD-30 Code |
O-PBCY-T3
|
O-XBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Length |
4.3 mm
|
|
Line Regulation-Max |
0.06%
|
0.15%
|
Load Regulation-Max |
0.05%
|
0.06%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5 V
|
5.25 V
|
Output Voltage1-Min |
15 V
|
4.75 V
|
Output Voltage1-Nom |
-5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-92
|
TO-92
|
Package Equivalence Code |
SIP3,.1,50
|
SIP3,.1,50
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Packing Method |
TR
|
TUBE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
5.34 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
5%
|
5%
|
Width |
4.3 mm
|
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
TO-92
|
Package Description |
|
TO-92, SIP3,.1,50
|
Pin Count |
|
3
|
Number of Functions |
|
1
|
|
|
|
Compare LM79L05ACZ/LFT1 with alternatives
Compare L79L05ABZ with alternatives