Part Details for LM7805ECT by Fairchild Semiconductor Corporation
Overview of LM7805ECT by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM7805ECT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ |
Part Details for LM7805ECT
LM7805ECT CAD Models
LM7805ECT Part Data Attributes:
|
LM7805ECT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7805ECT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 22.86 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 4.195 mm |
Alternate Parts for LM7805ECT
This table gives cross-reference parts and alternative options found for LM7805ECT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805ECT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140G-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805ECT vs LM140G-05R1 |
IP7805G | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805ECT vs IP7805G |
IP140AG-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805ECT vs IP140AG-05R1 |
LM7805-220MR1 | 5V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805ECT vs LM7805-220MR1 |
IP7805AGR1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM7805ECT vs IP7805AGR1 |
BA17805CP | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220CP, 3 PIN | ROHM Semiconductor | LM7805ECT vs BA17805CP |
IP7805AGR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805ECT vs IP7805AGR1 |
MC7805CTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM7805ECT vs MC7805CTG |
LM140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805ECT vs LM140G-05R1 |
MC7805CTP | IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | Micro Commercial Components | LM7805ECT vs MC7805CTP |