LM7805ECT vs KA7805TU feature comparison

LM7805ECT Fairchild Semiconductor Corporation

Buy Now Datasheet

KA7805TU Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM SFM
Package Description TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 2 V 2 V
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-XSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Length 10.16 mm
Line Regulation-Max 0.1% 0.1%
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.25 V 5.25 V
Output Voltage1-Min 4.75 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 22.86 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 4.195 mm
Base Number Matches 1 1
Packing Method RAIL

Compare LM7805ECT with alternatives

Compare KA7805TU with alternatives