Part Details for MC7805CTP by Micro Commercial Components
Overview of MC7805CTP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7805CTP
MC7805CTP CAD Models
MC7805CTP Part Data Attributes
|
MC7805CTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7805CTP
Micro Commercial Components
IC VREG 5 V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown |
Alternate Parts for MC7805CTP
This table gives cross-reference parts and alternative options found for MC7805CTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7805CTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7805CT-BP-HF | Fixed Positive Standard Regulator, | Micro Commercial Components | MC7805CTP vs MC7805CT-BP-HF |
NJM7805FA | Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | MC7805CTP vs NJM7805FA |
MC7805ABTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7805CTP vs MC7805ABTG |
L7805ACP | Positive voltage regulator ICs | STMicroelectronics | MC7805CTP vs L7805ACP |
IP140G-05R1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7805CTP vs IP140G-05R1 |
IP140AG-05R1 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | MC7805CTP vs IP140AG-05R1 |
AN7805 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | MC7805CTP vs AN7805 |
IP7805AGR1 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7805CTP vs IP7805AGR1 |
KA7805AE | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7805CTP vs KA7805AE |
MC7805ECT | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7805CTP vs MC7805ECT |