-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3325
|
Newark | Precision Comparator, Quad, 1.3 Us, Soic, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339MX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1377 |
|
$1.2400 / $1.5400 | Buy Now |
DISTI #
LM339MX/NOPBCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5945 In Stock |
|
$0.4408 / $1.1400 | Buy Now |
DISTI #
926-LM339MX/NOPB
|
Mouser Electronics | Analog Comparators LOW PWR LOW OFFSET VLTG QUAD COMPARATOR RoHS: Compliant | 22842 |
|
$0.4400 / $1.1300 | Buy Now |
DISTI #
V72:2272_07274701
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2346 Container: Cut Strips | Americas - 270 |
|
$0.4373 / $1.1074 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14 | 1 |
|
$1.0308 | Buy Now |
DISTI #
LM339MX/NOPB
|
TME | IC: comparator, precision, Cmp: 4, SMT, SO14, reel,tape, 50nA Min Qty: 1 | 2379 |
|
$0.6100 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC: comparator, precision, No.of comp: 4, 2÷36V, SMT, SO14, 50nA | 20048 |
|
RFQ | |
DISTI #
SMC-LM339MX/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2068 |
|
RFQ | |
|
Chip Stock | 1897 |
|
RFQ | ||
|
Win Source Electronics | IC COMPARATOR QUAD LO PWR 14SOIC | 119852 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339MX/NOPB
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM339MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239DR2 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LM339MX/NOPB vs LM239DR2 |
LP339DG4 | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM339MX/NOPB vs LP339DG4 |
LP339DRE4 | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM339MX/NOPB vs LP339DRE4 |
LM239DRG4 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM339MX/NOPB vs LM239DRG4 |
LM339M/NOPB | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM339MX/NOPB vs LM339M/NOPB |
LP2901DRE4 | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | LM339MX/NOPB vs LP2901DRE4 |
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM339MX/NOPB vs LP339D |
LM239DG | Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 55-TUBE | onsemi | LM339MX/NOPB vs LM239DG |
LM339M | Comparator, Quad, Single Supply, 4860-TUBE | onsemi | LM339MX/NOPB vs LM339M |
LM239D-T | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LM339MX/NOPB vs LM239D-T |