Part Details for LM239DR2 by onsemi
Overview of LM239DR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM239DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6643 |
|
RFQ |
Part Details for LM239DR2
LM239DR2 CAD Models
LM239DR2 Part Data Attributes
|
LM239DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM239DR2
onsemi
QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM239DR2
This table gives cross-reference parts and alternative options found for LM239DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239DRG3 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM239DR2 vs LM239DRG3 |
LM239DRG4 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM239DR2 vs LM239DRG4 |
LM339MX | Comparator, Quad, Single Supply, 3000-REEL | onsemi | LM239DR2 vs LM339MX |
LM239DRE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | LM239DR2 vs LM239DRE4 |
KA239D | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM239DR2 vs KA239D |
933655960623 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOT-108-1, 14 PIN, Comparator | NXP Semiconductors | LM239DR2 vs 933655960623 |
LM239D | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LM239DR2 vs LM239D |
LM339DRG4 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DR2 vs LM339DRG4 |
LM239DR2G | Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 2500-REEL | onsemi | LM239DR2 vs LM239DR2G |
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DR2 vs LP339D |