-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0711
|
Newark | General Purpose Comparator, Quad, 1.3 Us, Soic-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Msl:- Rohs Compliant: Yes |Onsemi LM239DG Min Qty: 2090 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK2190
|
Newark | Comparator Ic Comparator Type:Low Power, |Onsemi LM239DG Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN, PLASTIC, LEAD FREE | 38 |
|
$0.1813 / $0.2175 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN, PLASTIC, LEAD FREE | 14 |
|
$5.5600 / $8.3400 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 44543 |
|
$0.0967 / $0.1138 | Buy Now |
|
ComSIT USA | SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Compliant | Europe - 176 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 442 |
|
$0.8000 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM239DG
onsemi
Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239DRG3 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM239DG vs LM239DRG3 |
LM239DRG4 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LM239DG vs LM239DRG4 |
LM339MX | Comparator, Quad, Single Supply, 3000-REEL | onsemi | LM239DG vs LM339MX |
LM239DRE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | LM239DG vs LM239DRE4 |
KA239D | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM239DG vs KA239D |
933655960623 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOT-108-1, 14 PIN, Comparator | NXP Semiconductors | LM239DG vs 933655960623 |
LM239D | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LM239DG vs LM239D |
LM339DRG4 | Quad differential comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DG vs LM339DRG4 |
LM239DR2G | Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 2500-REEL | onsemi | LM239DG vs LM239DR2G |
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LM239DG vs LP339D |