-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1928
|
Newark | Dc/Dc Conv, Buck, 500Khz, Tssop-20, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tssop, No. Of Pins:20Pins, Output Current:2.5A, Output Voltage Min:1.225V, rohs Compliant: Yes |TEXAS INSTRUMENTS LM25005MH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0300 / $5.3000 | Buy Now |
DISTI #
LM25005MH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1928 In Stock |
|
$2.1842 / $4.3500 | Buy Now |
DISTI #
926-LM25005MH/NOPB
|
Mouser Electronics | Switching Voltage Regulators 42V,2.5A STEP-DOWN SWITCHING REG RoHS: Compliant | 274 |
|
$2.1800 / $3.6600 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Ameya Holding Limited | LM25005MH/NOPB, 降压控制器 开关稳压器, 2.5A, 可调输出, 6.85 → 7.45 V, 500 kHz, 20针 TSSOP封装 | 17693 |
|
RFQ | |
DISTI #
3121468
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2419 / $5.0932 | Buy Now |
DISTI #
3121468
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2085 / $5.0077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25005MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25005MH/NOPB
Texas Instruments
7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUTS VOLTAGE FROM 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25005MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25005MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25005MH | 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM25005MH/NOPB vs LM25005MH |
LM25005MHX/NOPB | 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM25005MH/NOPB vs LM25005MHX/NOPB |