-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM25005MH-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 20HTSSOP Min Qty: 292 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$4.1780 | Buy Now |
DISTI #
926-LM25005MH
|
Mouser Electronics | Switching Voltage Regulators 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 RoHS: Not Compliant | 0 |
|
$3.6700 / $4.4000 | Order Now |
|
Chip1Cloud | LM25005 42V, 2.5A Step-Down Switching Regulator | IC REG BUCK ADJ 2.5A 20HTSSOP | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25005MH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25005MH
Texas Instruments
7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25005MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25005MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25005MH/NOPB | 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM25005MH vs LM25005MH/NOPB |
LM25005MHX/NOPB | 7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM25005MH vs LM25005MHX/NOPB |