Parametric results for: LM25005MH/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm25005mhnopb
Select parts from the table below to compare.
Compare
Compare
LM25005MH/NOPB
Texas Instruments
$2.7183 Yes Yes Active 24 V 7.15 V 42 V 7 V 1.23 V 37 V 2.5 A 1 YES BUCK 500 kHz ALSO HAS ADJUSTABLE OUTPUTS VOLTAGE FROM 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 1 125 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, 20 compliant EAR99 8542.39.00.01 Texas Instruments