Part Details for KA358DTF by Fairchild Semiconductor Corporation
Overview of KA358DTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KA358DTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KA358DTF-600039-ND
|
DigiKey | KA358 - OPERATIONAL AMPLIFIER, 2 Min Qty: 2420 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34729 In Stock |
|
$0.1200 | Buy Now |
|
Bristol Electronics | 1574 |
|
RFQ | ||
|
Quest Components | 1259 |
|
$0.2496 / $0.8320 | Buy Now | |
|
Rochester Electronics | KA358 - Operational Amplifier, 2 Func, 9000uV Offset-Max, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 43729 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for KA358DTF
KA358DTF CAD Models
KA358DTF Part Data Attributes
|
KA358DTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA358DTF
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15000 | |
Width | 3.95 mm |
Alternate Parts for KA358DTF
This table gives cross-reference parts and alternative options found for KA358DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA358DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358M | DUAL OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | KA358DTF vs LM358M |
LM358MX | Operational Amplifier, Single Supply, Dual, 3000-REEL | onsemi | KA358DTF vs LM358MX |
KA358DTF | Dual Operational Amplifier, 3000-REEL | onsemi | KA358DTF vs KA358DTF |
LM358MX | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA358DTF vs LM358MX |
KA358D | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA358DTF vs KA358D |
KA358DTF | DUAL OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | KA358DTF vs KA358DTF |
LM358M/NOPB | Dual, 32-V, 1-MHz op amp 8-SOIC 0 to 70 | Texas Instruments | KA358DTF vs LM358M/NOPB |
LM358MX/NOPB | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | KA358DTF vs LM358MX/NOPB |
LM358EDR2G | Operational Amplifier, Single Supply, Dual, 2500-REEL | onsemi | KA358DTF vs LM358EDR2G |
LM358DG | Operational Amplifier, Single Supply, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | KA358DTF vs LM358DG |